
Manufacturer Part #
SBAS16LT1G
SBAS16LT1G Series 100 V 200 mA 300 mW Surface Mount Switching Diode - SOT-23
Product Specification Section
onsemi SBAS16LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAS16LT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 300mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 200mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.015
9,000
$0.0147
15,000
$0.0145
60,000
$0.0141
90,000+
$0.0138
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.015 / Stock: 0 Qty: 3,000+$0.015 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.015 / Stock: 57,000 Qty: 3,000+$0.015 Stock: 57,000
- Reel Qty: 30,000+ / Unit Price: $0.015 / Stock: 0 Qty: 3,000+$0.015 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.015 / Stock: 0 Qty: 3,000+$0.015 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount