BAS16,215 in Cut Tape by Nexperia | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16,215

BAS16 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Nexperia BAS16,215 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS16,215 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Low leakage current
  • Reverse voltage: V  ≤ 100 V
  • Repetitive peak reverse voltage:
  • VRRM ≤ 100 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

 

 

 

 

Read More...
Pricing Section
Global Stock:
5,499
USA:
5,499
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
15
$0.0699
75
$0.0521
300
$0.0367
1,500+
$0.0188