MBRS1100T3G in Reel by onsemi | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS1100T3G

MBRS1100T3G Series 1 A 100 V Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi MBRS1100T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The MBRS1100T3G is a Schottky Barrier Rectifier with average rectified current of 1 A, available in surface mount DO-214AA package.

Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • High Blocking Voltage − 100 Volts
  • 175°C Operating Junction Temperature
  • Guardring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change requirements
  • All Packages are Pb−Free

Applications:

  • Low voltage and high frequency rectification
  • Free wheeling
  • Polarity protecrion diodes
Read More...
Pricing Section
Global Stock:
72,500
USA:
72,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.25
USD
Quantity
Unit Price
2,500
$0.0897
5,000
$0.0881
7,500
$0.0871
10,000
$0.0865
12,500+
$0.0845