SBAT54SLT1G in Reel by onsemi | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAT54SLT1G

SBAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
onsemi SBAT54SLT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.52V
Power Dissipation: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.70
USD
Quantity
Unit Price
3,000
$0.0359
9,000
$0.035
12,000
$0.0347
30,000
$0.034
45,000+
$0.0333