S1M in Reel by onsemi | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1M

S1 Series 1000 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi S1M - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The S1M is a 1 A 1 uA 1000 V Surface Mount Maximum Reverse Voltage General Purposer Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Read More...
Pricing Section
Global Stock:
7,500
USA:
7,500
15,000
Factory Stock:Factory Stock:
322,500
Factory Lead Time:
18 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.50
USD
Quantity
Unit Price
7,500
$0.0398
15,000
$0.0391
22,500
$0.0388
30,000
$0.0385
37,500+
$0.0377