EV12F11A in Kit by Microchip | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EV12F11A

PIC32WFI32E Curiosity Board for Use with WFI32E01PC, PIC32MZW1

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EV12F11A - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: WFI32E01PC, PIC32MZW1
Features & Applications

The PIC32 WFI32E Curiosity Board is an easy-to-use evaluation tool to evaluate the performance of WFI32E01PC Wi-Fi MCU module, which contains the PIC32MZW1, a highly integrated IoT system core supporting smart Wi-Fi functionalities and a premium MCU. The board is a full functional development platform that supports system level prototyping design and IoT cloud connectivity with voice control enablement.

There are various types of on-board connecting header for users to build up their applications by connecting to various types of add-on boards such as Microchip’s XPRO boards. Users can also expand its functionality through MikroElectronika mikroBUS™ Click™ adapter boards. The PIC32 WFI32E Curiosity Board has the PICkit On-board (PKOB) debugger based on a PIC24FJ256GB106 USB Microcontroller. Additionally, it supports external debuggers, such as MPLAB REAL ICE, MPLAB ICD 3 by connecting to the ICSPTM header.

Package Contents

Include PIC32 WFI32E Curiosity Board and power cable

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$120.85
USD
Quantity
Unit Price
1
$120.85
3
$119.21
5
$118.45
20
$116.42
30+
$115.10
Product Variant Information section