STM32F3DISCOVERY in Bulk by STMicroelectronics | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F3DISCOVERY

Discovery Kit for F3 series Cortex-M4 STM32F303xx Microcontrollers

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F3DISCOVERY - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: STM32
Features & Applications

The STM32F3DISCOVERY is a DISCOVERY KIT for the STM32F3.

The STM32F3DISCOVERY helps you to discover the STM32 F3 series Cortex-M4 mixed-signals features and to develop your applications easily.

Features:

  • STM32F303VCT6 microcontroller featuring 256 KB Flash, 48 KB RAM in an LQFP100 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
  • Board power supply: through USB bus or from an external 3 V or 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • L3GD20, ST MEMs motion sensor, 3-axis digital output gyroscope
  • LSM303DLHC, ST MEMs system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor
  • Ten LEDs:
    • LD1 (red) for 3.3 V power on
    • LD2 (red/green) for USB communication
    • Eight user LEDS, LD3/10 (red), LD4/9 (blue), LD5/8 (orange) and LD6/7 (green)
  • Two pushbuttons (user and reset)
  • USB USER with Mini-B connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.54
USD
Quantity
Unit Price
1
$16.54
3
$16.34
10
$16.12
20
$15.99
40+
$15.75
Product Variant Information section