STM32-JAVA in Bulk by STMicroelectronics | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32-JAVA

MicroEJ Java Development Environment for STM32 Series

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1304
Product Specification Section
STMicroelectronics STM32-JAVA - Technical Attributes
Attributes Table
Application Type: Code Development
Core Supported: STM32
Features & Applications

The STM32-JAVA is a fully-integrated Java development environment and solution for STM32 MCUs.

STM32Java provides everything required to easily and very quickly develop feature-rich GUIs, relying on the Model-View-Controller (MVC) triad, the best known solution to designing flexible and easy to maintain GUIs.

Features:

  • BSTM32Java Software Development Kit built on MicroEJ® , extending the Eclipse™ IDE
  • Several Java Platforms (JPFs) for STM32: Quick Start JPFs and Production JPFs
  • JPFs can be extended to support specific hardware of the application board
  • Embedded (EmbJPF) and Simulation (SimJPF): the very same Java binary code functionally validated on the SimJPF runs on the sibling EmbJPF
  • MicroUI (Micro User Interface) and MWT (Micro Widget Toolkit) graphical libraries
    • Targets all major graphical display buffer organizations, monochrome and full color displays
    • Event engine to handle very efficiently and at high speed haptic sensor drivers: buttons, rotary switch, joystick, touch panel, etc
  • Tools included:
    • Font designer to design fonts in many ways
    • Story Board designer to quickly specify possible human-machine interaction with the application
    • Front Panel designer to extend the Java platform simulator
  • Very small and efficient Java virtual machine:
    • Flash: less than 30 KB
    • RAM: less than 1.5 KB
    • Startup time: less than 2 ms at 120 MHz

View the available Java development environment for STM32 MCUs

Read More...
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2,600.00
USD
Quantity
Unit Price
1+
$2,600.00
Product Variant Information section