text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK5RX6710C00000BJ

32-Bit Embedded Evaluation Board for RX671 Series RX MCU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2107
Product Specification Section
Renesas RTK5RX6710C00000BJ - Technical Attributes
Attributes Table
Application Type: Target Boards
Core Supported: RX671
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4
Multiple Of:
5
Total
$71.96
USD
Quantity
Unit Price
5
$17.99
15
$17.83
50
$17.66
100
$17.56
200+
$17.37