text.skipToContent text.skipToNavigation

Manufacturer Part #

OM13032,598

Evaluation Board for LPC11U24 Series

Product Specification Section
NXP OM13032,598 - Technical Attributes
Attributes Table
Application Type: USB Solutions
Core Supported: LPC11U24
Features & Applications

The OM13032,598 is a ARM mbed LPC11U24 Development Board. The mbed LPC11U24 Microcontroller in particular is designed for prototyping low cost USB devices, battery powered applications and 32-bit ARM® Cortex™-M0 based designs. It is packaged as a small DIP form-factor for prototyping with through-hole PCBs, stripboard and breadboard, and includes a built-in USB FLASH programmer.

The mbed Microcontrollers provide experienced embedded developers a powerful and productive platform for building proof-of-concepts. For developers new to 32-bit microcontrollers, mbed provides an accessible prototyping solution to get projects built with the backing of libraries, resources and support shared in the mbed community.

Features:

  • NXP LPC11U24 MCU
    • Low power ARM® Cortex™-M0 Core
    • 48MHz, 8KB RAM, 32KB FLASH
    • USB Device, 2xSPI, I2C , UART, 6xADC, GPIO
  • Prototyping form-factor
    • 40-pin 0.1" pitch DIP package, 54x26 mm
    • 5 V USB, 4.5-9 V supply or 2.4-3.3 V battery
    • Built-in USB drag 'n' drop FLASH programmer
  • mbed.org Developer Website
    • Lightweight Online Compiler
    • High level C/C++ SDK
    • Cookbook of published libraries and projects
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$42.27
USD
Quantity
Unit Price
1
$42.27
3
$41.57
4
$41.39
10
$40.82
15+
$40.25