text.skipToContent text.skipToNavigation

Manufacturer Part #

MA320003

PIC32 CAN-USB Plug In Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA320003 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: PIC32
Features & Applications

Microchip is the only silicon vendor with a full 8-, 16- and 32-bit microcontroller portfolio supported by a unified development environment.Microchip is committed to supporting its customers in developing products faster and more efficiently.We maintain a worldwide network of field applications engineers and technical support ready to provide product and system assistance.

Microchip development tools such as the MPLAB© REAL ICE™ and MPLAB ICD 2 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

This Plug-in Module enables CAN and USB development using PIC32, Explorer 16 development board. Requires USB PICtail+ (AC164131) for USB and the ECAN/LIN (AC164130). An 80 MHz PIC32MX795F512L with 512 KB of Flash, 128 KB of RAM, USB On-The-Go controller, Dual Can2.0b, 8 channels of hardware DMA and instruction trace are installed on the plug-in module.

This module supports the MPLAB REAL ICE Trace Kit (AC244006). For Ethernet development, the PIC32 Ethernet Starter Kit (DM320004) is the recommended platform

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$201.15
USD
Quantity
Web Price
1
$41.16
3
$40.52
5
$40.23
10
$39.83
20+
$39.20
Product Variant Information section