
Manufacturer Part #
ATSAML10D16A-YF
SAML10: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-SSOP24
Microchip ATSAML10D16A-YF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the SAM L10/L11 Family Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at SAM L10/L11 Family Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change:1) Updated the device ID in SAM L10 Family Silicon Device Identification.2) The following errata were added in this revision: a) ADC: 2.1.3 SEQSTATE b) NVMCTRL: 2.22.2 Random Hardfaults in WakingImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 Mar 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip ATSAML10D16A-YF - Technical Attributes
Package Style: | SSOP-24 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
59 per Tube
Package Style:
SSOP-24
Mounting Method:
Surface Mount