text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK5RLG1P0C00000BJ

RL78/G1P Fast Prototyping Evaluation Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 1912
Product Specification Section
Renesas RTK5RLG1P0C00000BJ - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: RL78
Features & Applications

The RL78/G1P Fast Prototyping Board is an evaluation board that is equipped with an RL78/G1P microcontroller, a new product in the RL78 microcontroller family that specializes in application prototyping.
No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite. The standard Arduino Nano and Pmod™ interfaces allow you to use the interface without any hardware modifications.
In addition, debugging is easy with the Arduino Nano header combined use function which provides access to all pins of the target microcontroller.

Features
•Equipped with an RL78/G1P 16-bit microcontroller (32-pin, ROM: 16KB, RAM: 1.5KB, Data Flash: 2KB)
•No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite
•Access to all of the pins of the microcontroller
•Arduino Nano and Pmod™ interfaces come standard
•Support for various RL78 software and tools

Pricing Section
Global Stock:
7
Germany (Online Only):
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.65
USD
Quantity
Web Price
1
$26.65
5
$26.28
20
$25.97
50
$25.77
125+
$25.38