R0K521380S000BE in Bulk by Renesas | 16 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R0K521380S000BE

R0K521380S000BE Starter Kit of R8C/38C Series 8-Bit Applications Processor

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R0K521380S000BE - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: R8C/38C
Features & Applications

The R0K521380S000BE is a part of R8C/38C series 8 bit applications processor eval board.

Kit Contents:

  • CPU Board
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • E8a Emulator
  • Connection Cable (USB Cable, User Interface Cable)
  • Quick Start Guide
  • CD-ROM:
    • Documents: User Manual, Tutorial, and more
    • IDE: High-performance Embedded Workshop
    • C Compiler: M3T-NC30WA Evaluation Version
    • Debugger: E8a Emulator Debugger
    • Flash Memory Programmer: Flash Development Toolkit Evaluation Version
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$187.78
USD
Quantity
Unit Price
1
$187.78
2
$185.45
3
$184.10
5
$182.41
10+
$178.83
Product Variant Information section