QB-R5F1026A-TB in Kit by Renesas | 16 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

QB-R5F1026A-TB

RL78G12 Target Board for Evaluating Microcontroller

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QB-R5F1026A-TB - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: RL78 Series
Features & Applications

The QB-R5F1026A-TB is a target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on-chip debug emulator with programming function.

Features:

  • Incorporates RL78/G12 (R5F1026AASP)
  • A 20 MHz resonator mounted as main clock, high-speed operation enabled (@ 2.7 to 5.5 V)
  • Equipped with universal area (2.54 mm pitch)
  • Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
  • Highly extendable; peripheral board connectors are equipped with microcontroller pins
  • Lead-free (Pb-free) products
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.06
USD
Quantity
Unit Price
1
$16.06
3
$15.87
10
$15.65
20
$15.53
40+
$15.30
Product Variant Information section