text.skipToContent text.skipToNavigation

Manufacturer Part #

MA240021

Plug In Module w/ 100-pin PIC24FJ256GB210 for Explorer 16 Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA240021 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: PIC24
Features & Applications

The MA240021 is a plug-in module comes with a 100-pin PIC24FJ256GB210 device. It is intended to be used with the Explorer-16 board (DM240001 or DM240002). The PIC24FJ256GB210 PIM is designed to demonstrate the capabilities of the PIC24FJ256GB210 family using the Explorer 16 Demonstration Board and the PICtail™ Plus Daughter Board.

Features:

  • Enables designs for USB devices, embedded host and On-The-Go (OTG) when used in conjunction with the USB PICtail Plus Daughter Board (AC164131). Because a few pins on the device are dedicated to the USB module, several of the existing features of the Explorer 16 must be rerouted on the PIC24FJ256GB210 PIM. The Peripheral Pin Select (PPS) feature, available on this device, allows the existing peripherals to be remapped to the new I/O pins
  • Enables designs for graphics applications when used in conjunction with the Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5). This device features the EPMP module which now supports a 16-bit parallel interface. To use the 16-Bit Interface mode, a few signals must be rerouted via jumpers: JP1, JP2, JP3, and JP4. The wider bus allows for faster transfer of data between the PIC® MCU and the LCD controller. When set to 16-Bit EPMP mode, the USB PICtail Plus Daughter Board is not supported.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$201.15
USD
Quantity
Web Price
1
$41.16
3
$40.52
5
$40.23
10
$39.83
20+
$39.20
Product Variant Information section