text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCDR-EFUSE-006

800V 30A E-Fuse Technology Demonstrator, 2 x MSC025SMA120B4 per board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Microchip MSCDR-EFUSE-006 - Technical Attributes
Attributes Table
Application Type: Evaluation Kit
Features: E-Fuse design
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.60
USD
Quantity
Unit Price
1
$337.60
2
$333.81
4
$330.06
5
$328.87
15+
$321.52
Product Variant Information section