text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCDR-EFUSE-003

400V 30A E-Fuse Technology Demonstrator, 2 x MSC015SMA070B4 per board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Microchip MSCDR-EFUSE-003 - Technical Attributes
Attributes Table
Application Type: Evaluation Kit
Features: E-Fuse design
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.65
USD
Quantity
Unit Price
1
$321.65
2
$318.04
4
$314.47
5
$313.33
15+
$306.33
Product Variant Information section