IS-C1603 in Std. Mfr. Pkg by NKK Switches | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IS-C1603

Intelligent Controller Board for LCD Programmable SmartSwitch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches IS-C1603 - Technical Attributes
Attributes Table
Application Type: LCD Solutions
Core Supported: IS-C1603
Features & Applications

NKK Switches has developed controller modules that can drive up to 16 switches and/or displays. NKK’s controllers help reduce in-house design resources for the engineer thus driving down development cost.

The C1603 controller has many popular features.

Key Highights:

  • Serial communication via RS232 or RS422 or RS485(no firmware)
  • Non volatile memory for 255 picture locations
  • Use firmware programmable via RS232/RS422

Features:

  • Modules drive up to 16 SmartSwitches.
  • Reduces design time.
  • Saves on development cost.
  • Fully programmable using NKK software.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$187.71
USD
Quantity
Unit Price
1+
$187.71
Product Variant Information section