text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDC-ACC02/DB,598

Connection Adaptor (SMA Connector) to Lattice FPGA Development Board

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1027
Product Specification Section
NXP HSDC-ACC02/DB,598 - Technical Attributes
Attributes Table
Application Type: Adapter Boards
Features & Applications

HSDC-ACC02/DB,598 is a Connection Adaptor (SMA Connectors) to Lattice FPGA Development Boards. SMA connector is recommended for ease of use. The SMA launch structure shall be designed to minimize the connection discontinuity from SMA to the trace. The impedance range of the SMA seen from a TDR with a 60 ps rise time should be within 50 W ± 7 W.

Traces between the DUT and measurement ports (SMA or microprobe) should be uncoupled from each other, as much as possible. Therefore, the traces should be routed in such a way that traces will diverge from each other exiting from the switch pin field.

 

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$52.50
USD
Quantity
Unit Price
1
$52.50
3
$51.79
5
$51.46
20
$50.58
30+
$50.00
Product Variant Information section