AC164322 in Bulk by Microchip | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164322

Socket Module for MPLAB® PM3 (QFN-28/44L)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164322 - Technical Attributes
Attributes Table
Application Type: Adapter Boards
Core Supported: MPLAB
Features & Applications

The AC164322 is a MPLAB PM3 socket module allows programming of 16 or 28 pin SOIC PIC or dsPIC devices.

The MPLAB PM3 Device Programmer is a full-featured, production quality universal device programmer. Using interchangeable socket modules, the MPLAB PM3 supports virtually all programmable devices from Microchip. MPLAB PM3 has improved programming time for many devices and offers a built-in interface for robust In-Circuit Serial Programming (ICSP).

Features:

  • RS-232 or USB interface
  • ICSP™ interface
  • Fast programming time
  • Three operating modes: PC Host mode for full control, Safe mode for secure data, Stand-alone mode for programming without a PC
  • Complete line of inter changeable socket modules to support all Microchip devices and package options (sold separately)
  • QTP® serialization for programming unique serial numbers while in PC Host mode
  • An alternative DOS command line interface is available for batch control
  • Supports PROMATE® II socket modules via adapter (sold separately)
  • Large easy-to-read display
  • Field upgradable firmware allows quick new device support
  • SD/MMC Flash memory card socket
  • Buzzer notification for noisy environments
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$475.63
USD
Quantity
Unit Price
1+
$475.63
Product Variant Information section