AC164121 in Bulk by Microchip | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164121

Ethernet PICtail Daughter Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164121 - Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: ENC28J60
Features & Applications

The AC164121 is an Ethernet demonstration board for evaluating Microchip Technology's ENC28J60 stand-alone 10 Base-T Ethernet controller. It is an expansion board compatible with a number of PICDEM demonstration boards.

The board is designed for flexibility and can be plugged into a wide selection of Microchip’s standard PICDEM™ demonstration boards, including PICDEM HPC Explorer (DM183022), PICDEM LCD Demonstration Board (DM163028) and PICDEM FS USB (DM163025). The development board is populated with the 28-pin ENC28J60 Ethernet controller which interfaces to the RJ-45 female connector. With a standard 28-pin PICtail pin out, the board is easily interfaced to Microchip’s 8-bit demonstration boards.

Features:

  • 10BASE-T Ethernet
  • RJ-45 Female Ethernet Connector
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$367.32
USD
Quantity
Unit Price
1
$92.97
3
$91.83
10
$90.59
20
$89.88
40+
$88.55
Product Variant Information section