text.skipToContent text.skipToNavigation

Manufacturer Part #

VL6180-SATEL

STMicro VL6180 Breakout boards for Part# VL6180V1NR/1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
STMicroelectronics VL6180-SATEL - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: VL6180
Supply Voltage: 3.3V to 10V
InterfaceType / Connectivity: I2C / Serial
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.90
USD
Quantity
Unit Price
1
$18.90
4
$18.65
15
$18.41
30
$18.29
75+
$18.00
Product Variant Information section