text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-MKI224V1

Pressure Sensor Development Tools LPS22DF adapter board for a standard DIL24 soc

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2309
Product Specification Section
STMicroelectronics STEVAL-MKI224V1 - Technical Attributes
Attributes Table
Application Type: Pressure Sensing
Core Supported: LPS22DF
Supply Voltage: 1.7V to 3.6V
InterfaceType / Connectivity: I2C/Serial/SPI
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$15.75
USD
Quantity
Unit Price
1
$15.75
5
$15.57
25
$15.39
100
$15.23
250+
$15.00