text.skipToContent text.skipToNavigation

Manufacturer Part #

SHUTTLE BOARD 3.0 BMI323

Multiple Function Sensor Dev Tools PCB with a BMI323 6-axis Inertial Measurement

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Bosch Sensortec SHUTTLE BOARD 3.0 BMI323 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: BMI323
Supply Voltage: 1.71V to 3.63V
InterfaceType / Connectivity: I2C/Serial/SPI
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.84
USD
Quantity
Unit Price
1
$21.84
5
$21.57
25
$21.30
75
$21.11
200+
$20.80
Product Variant Information section