text.skipToContent text.skipToNavigation

Manufacturer Part #

SHUTTLE BOARD 3.0 BMI085

Shuttle Board 3.0 BMI085

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Bosch Sensortec SHUTTLE BOARD 3.0 BMI085 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: BMI085
Supply Voltage: 2.4V to 3.6V
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.93
USD
Quantity
Unit Price
1
$24.93
5
$24.61
25
$24.30
75
$24.09
200+
$23.74
Product Variant Information section