text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-STS40-CD1B-SENSORS

SEK-STS40-CD1B-SENSORS

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Sensirion SEK-STS40-CD1B-SENSORS - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: STS40
Supply Voltage: 1.08V to 3.6V
InterfaceType / Connectivity: I2C / Serial
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$40.77
USD
Quantity
Unit Price
1
$40.77
4
$40.22
15
$39.71
30
$39.44
75+
$38.83
Product Variant Information section