SEK-SFM4300-20-P in Kit by Sensirion | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-SFM4300-20-P

SFM4300-20-P Gas Flow Sensors Evaluation Kit

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SEK-SFM4300-20-P - Technical Attributes
Attributes Table
Application Type: Flow, Gas
Core Supported: SFM4300-20-P
Supply Voltage: 3V to 5.5V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$123.27
USD
Quantity
Unit Price
1
$123.27
3
$121.60
5
$120.82
20
$118.75
30+
$117.40
Product Variant Information section