
Manufacturer Part #
SEK-SDP8XX
Pressure Sensor Development Tools Sensirion Evaluation Kit for SDP8xx series inc
Product Specification Section
Sensirion SEK-SDP8XX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SEK-SDP8XX - Technical Attributes
Attributes Table
Application Type: | Pressure Sensing |
Core Supported: | SDP8xx |
Supply Voltage: | 2.7V to 5.5V |
InterfaceType / Connectivity: | I2C/2-Wire |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$80.92
3
$79.92
10
$78.84
20
$78.22
40+
$77.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
PCB Mount