text.skipToContent text.skipToNavigation

Manufacturer Part #

SCL3400-D01-PCB

Inclinometer 3 to 3.6 V Sensor Evaluation Board

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Murata SCL3400-D01-PCB - Technical Attributes
Attributes Table
Application Type: Evaluation Kit
Core Supported: SCL3400-D01
Supply Voltage: 3V to 3.6V
InterfaceType / Connectivity: SPI
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$79.55
USD
Quantity
Unit Price
1
$79.55
3
$78.57
10
$77.51
20
$76.91
40+
$75.77
Product Variant Information section