Manufacturer Part #
SCC433T-K03-PCB
SCC400T Series Accelerometer/Gyroscope Sensor Evaluation Board
Product Specification Section
Murata SCC433T-K03-PCB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata SCC433T-K03-PCB - Technical Attributes
Attributes Table
Application Type: | Sensor Solution |
Core Supported: | SCC400T |
Supply Voltage: | 3V to 3.6V |
InterfaceType / Connectivity: | SPI |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$87.80
3
$86.72
10
$85.55
20
$84.88
40+
$83.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit