text.skipToContent text.skipToNavigation

Manufacturer Part #

S2GO3DTLI493DW2BWA0TOBO1

Evaluation Tool to TLI493DW Series Current Sensor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Infineon S2GO3DTLI493DW2BWA0TOBO1 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: TLI493D
Supply Voltage: 2.8V to 3.5V
InterfaceType / Connectivity: I2C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$15.60
USD
Quantity
Web Price
1
$15.60
4
$15.40
15
$15.21
40
$15.08
100+
$14.85
Product Variant Information section