Manufacturer Part #
MIKROE-4290
SCD41/SPS30 Air Quality Sensor Click Board
Product Specification Section
MikroElektronika MIKROE-4290 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MikroElektronika MIKROE-4290 - Technical Attributes
Attributes Table
Application Type: | Sensor |
Core Supported: | SCD41, SPS30 |
Supply Voltage: | 3.3V to 5V |
InterfaceType / Connectivity: | I2C |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$71.78
4
$70.73
10
$70.05
25
$69.37
40+
$68.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit