text.skipToContent text.skipToNavigation

Manufacturer Part #

FS3000-EVK

Air Velocity Evaluation Kit

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Renesas FS3000-EVK - Technical Attributes
Attributes Table
Application Type: Flow, Gas
Core Supported: FS3000
Supply Voltage: 5V
InterfaceType / Connectivity: USB
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4
USA:
1
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$61.77
USD
Quantity
Unit Price
1
$61.77
4
$60.87
10
$60.28
25
$59.70
40+
$58.83
Product Variant Information section