text.skipToContent text.skipToNavigation

Manufacturer Part #

DVK91230 V1

MLX91230 Series Current Sensor IC Development Kit

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis DVK91230 V1 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: MLX91230
Supply Voltage: 4.5V to 18V
InterfaceType / Connectivity: LIN/UART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$176.48
USD
Quantity
Unit Price
1
$176.48
2
$176.48
3
$176.48
5
$176.48
10+
$176.48
Product Variant Information section