Manufacturer Part #
AS5600-SO_POTUINO
Magnetic Sensor Development Tools AS5600 POTUINOshield
Product Specification Section
ams OSRAM AS5600-SO_POTUINO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5600-SO_POTUINO - Technical Attributes
Attributes Table
Application Type: | Position Sensing |
Core Supported: | AS5600 |
Supply Voltage: | 3V to 5.5V |
InterfaceType / Connectivity: | I2C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$52.26
4
$51.63
20
$50.90
40
$50.59
125+
$49.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount