text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5147P-TS_EK_AB

Magnetic Sensor Development Tools Adapter Board

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5147P-TS_EK_AB - Technical Attributes
Attributes Table
Application Type: Position Sensing
Core Supported: AS5147P
Supply Voltage: 3V to 5.5V
InterfaceType / Connectivity: SPI
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.12
USD
Quantity
Unit Price
1
$14.12
5
$13.96
30
$13.79
100
$13.67
300+
$13.45
Product Variant Information section