text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5116-SO_EK_AB

Position Sensor Development Tools AS5116 Adapterboard

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5116-SO_EK_AB - Technical Attributes
Attributes Table
Application Type: Position Sensing
Core Supported: AS5116
Supply Voltage: 3V to 5.5V
InterfaceType / Connectivity: UART
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.66
USD
Quantity
Web Price
1
$18.66
5
$18.42
25
$18.18
50
$18.08
150+
$17.78
Product Variant Information section