text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0822NPSC10SMTAH3-GEVB

8MP Evaluation Board with 8MP color 10deg rolling shutter CMOS Image Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0822NPSC10SMTAH3-GEVB - Technical Attributes
Attributes Table
Application Type: Image Sensor
Core Supported: AR0822
Supply Voltage: 2.7V to 2.9V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$308.83
USD
Quantity
Unit Price
1
$308.83
3
$304.37
5
$302.32
15
$297.96
25+
$294.12
Product Variant Information section