text.skipToContent text.skipToNavigation

Manufacturer Part #

100022424

Touch Sensor Development Tools BM-Lite Development kit

ECAD Model:
Mfr. Name: Fingerprint Cards AB
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Fingerprint Cards AB 100022424 - Technical Attributes
Attributes Table
Application Type: Evaluation Kit
Core Supported: BM-Lite
Supply Voltage: 2V to 3.6V
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$178.50
USD
Quantity
Unit Price
1
$178.50
3
$176.30
10
$173.92
20
$172.56
40+
$170.00
Product Variant Information section