Manufacturer Part #
0440.SB6.368
Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Product Specification Section
Bosch Sensortec 0440.SB6.368 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
02/03/2023 Details and Download
TAPE AND REEL PRODUCT ONLYChange of material for reel splicing:We like to inform you that we are changing the reel splicing material from metal to non-metal to improve the usage in SMT machines for all our products. Reel splicing itself is only applied in very rare cases to achieve highest production capacity. The quality and reliability of the reels and tapes is not affected. There is no impact on the form, fit or function of any of the sensor products. The change will be implemented from May 1st 2023 onwards
Part Status:
Active
Active
Bosch Sensortec 0440.SB6.368 - Technical Attributes
Attributes Table
Application Type: | Sensor |
Core Supported: | BHI260AP, BME688, BMM150, BMP390L |
Supply Voltage: | 1.71V to 3.6V |
InterfaceType / Connectivity: | I2C/Serial/SPI |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$21.19
5
$20.93
25
$20.67
75
$20.49
200+
$20.18
Product Variant Information section
Available Packaging
Package Qty:
5 per Kit