text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ107SR-EVB

RS232 Interface Test EVB for WIZ107SR Board

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZ107SR-EVB - Technical Attributes
Attributes Table
Application Type: Ethernet
Standard: 10/100 Base-T
Core Supported: WiZ107
Features & Applications

WIZnet Hardware TCP/IP is known as Mature and Widely Deployed Technology, because of following reasons. Ease of adding Ethernet Connectivity to Embedded Products, Increasing MCU performance by using TCP Offload Engine,Low Power Embedded Networking solution (Wired and Wireless),Significant Customers, Numerous Applications

This is known as RS232 interface test EVB for WIZ107SR.

Keys Features:

  • Connect with the Serial Device directly
    • Adding Network Function Simply and Quickly
    • Providing Firmware Customization
  • High System Stability and Reliability by using W7100 Hardware Chip
  • Supports PPPoE Connection
  • Supports Serial Configuration &ndash with Simple and Easy command
  • Supports Password for the Security
  • Easy & Powerful Configuration Tool Program
  • Telnet Com Port Option (RFC2217) Compliant
  • 10/100 Ethernet Interface and max 230Kbps Serial Interface
  • RoHS Compliant
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$114.21
USD
Quantity
Unit Price
1
$38.07
4
$37.56
15
$37.08
30
$36.83
75+
$36.25
Product Variant Information section