text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ105SR-EVB

Evaluation board for WIZ105SR Series

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZ105SR-EVB - Technical Attributes
Attributes Table
Application Type: Ethernet
Standard: 10/100 Base-T
Core Supported: WiZ105
Features & Applications

WIZ105SR is a gateway module between serial device and Ethernet. It can transmit serial data to Ethernet and vice versa. With WIZ105SR, you can connect your serial device with Ethernet via WIZ105SR provides interface quite easier and shorten your development period to obtain more gains.

We also provide full functional configuration tools for WIZ105SR. You can set WIZ105SR upon your needs by using serial configuration command when WIZ105SR is in serial configuration mode or using provided configuration tool via Ethernet to make WIZ105SR embedded in your products well.

Key Features :

  • High speed Serial-to-Ethernet gateway module with an RJ-45 jack
  • High stability and reliability Ethernet connection solution
  • 10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100
  • Up to 230Kbps serial communication interface
  • Serial configuration commands support
  • Simple command frame format
  • Comprehensive & readable command set for network and serial settings
  • On-site configuration without PC
  • Powerful remote configuration tool
  • RoHS compliant
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$151.86
USD
Quantity
Unit Price
1
$50.62
9
$50.06
15
$49.80
45
$49.24
75+
$48.75
Product Variant Information section