text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC931EVB-A

SiC931 DC/DC Synchronous Buck Regulator Module Evaluation Board

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Vishay SIC931EVB-A - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: SIC931
Features & Applications

Vishay’s new SiC931, a synchronous buck regulator module which is capable of supplying a continuous 20A output, features an innovative microBRICK™ package design which is less than half the volume of equivalent competing modules. Its board footprint is also 30% smaller than that of competitors.

APPLICATIONS
• FPGA power supplies
• Point-of-load power supplies
• Industrial equipment
• Automation

FEATURES
• Output-voltage tracking and sequencing with pre-bias start-up
• ±1% output voltage accuracy from -40°C to 125°C
• Package dimensions: 10.6mm x 6.5mm x 3mm
• Output over-voltage protection
• Output under-voltage and short-circuit protection
• Power Good flag
• Over-temperature protection

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
39
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.55
USD
Quantity
Unit Price
1
$33.55
4
$33.12
15
$32.72
40
$32.43
100+
$31.95
Product Variant Information section