text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC451EVB-KIT-A

Synchronous Buck Regulator 4.5 V to 20 V KIT With Dongle

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Vishay SIC451EVB-KIT-A - Technical Attributes
Attributes Table
Application Type: Storage
Core Supported: SIC451
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$115.50
USD
Quantity
Unit Price
1
$115.50
3
$113.93
5
$113.21
20
$111.27
30+
$110.00
Product Variant Information section