RPX-1.5-EVM-1 in Box by RECOM | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-1.5-EVM-1

RPX Series 36 V 1.5 A Single Output Open Frame Evaluation Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
RECOM RPX-1.5-EVM-1 - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
146
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$43.02
USD
Quantity
Unit Price
1
$43.02
3
$42.31
4
$42.12
10
$41.54
15+
$40.97
Product Variant Information section