text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1094GEVB

Power over Ethernet (PoE) Interface Controller Evaluation Board for NCP1094

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1094GEVB - Technical Attributes
Attributes Table
Application Type: Power over Ethernet (PoE)
Core Supported: NCP1094
Features & Applications

NCP1094GEVB:  PoE-PD Interface Controller Evaluation Board

The NCP1093 and NCP1094 are members of ON Semiconductor's high power HIPO Power over Ethernet Powered Device (PoE-PD) product family and integrate an IEEE802.3at PoE-PD interface controller. Both Variants incorporate the required functions such as detection, classification, under voltage lockout, inrush and operational current limit. A power good and NCLASS_AT signal have been added to guarantee proper control of the DC-DC converter for both type-I and type-II operation. In addition, the NCP1093 offers programmable under voltage lockout while the NCP1094 provides an auxiliary pin for applications supporting auxiliary supplies. The NCP1093 and NCP1094 are fabricated in a robust high voltage process and integrate a rugged vertical N-channel DMOS suitable for the most demanding environments and is capable of withstanding harsh environments such as hot swap and cable ESD events. The NCP1093 and NCP1094 complement ON Semiconductor's ASSP portfolio in industrial devices and can be combined with stepper motor drivers, CAN bus drivers, and other high-voltage interfacing devices to offer complete solutions to the industrial and security market.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$98.83
USD
Quantity
Unit Price
1
$98.83
3
$97.48
5
$96.86
20
$95.20
30+
$94.12
Product Variant Information section