text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1081SPCGEVB

Power over Ethernet (PoE) High Power Splitter Evaluation Board for NCP1081

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1081SPCGEVB - Technical Attributes
Attributes Table
Application Type: Power over Ethernet (PoE)
Core Supported: NCP1081
Features & Applications

NCP1081SPCGEVB:  High Power PoE-PD Splitter Evaluation Board

The NCP1081 is a member of ON Semiconductor's high power HIPO® Power over Ethernet Powered Device (PoE-PD) product family and represents a robust, flexible and highly integrated solution targeting demanding medium and high power Ethernet applications. It combines in a single unit an enhanced PoE-PD interface fully compliant with the IEEE 802.3af and IEEE 802.3at (Draft 3.0) specifications and a flexible and configurable DC-DC converter controller. The NCP1081's exceptional capabilities offer new opportunities for the design of products powered directly over Ethernet lines, eliminating the need for local power adaptors or power supplies and drastically reducing the overall installation and maintenance cost. The NCP1081SPCGEVB implements a PoE power splitter that converts the voltage on the Ethernet cable to a lower voltage. The board is equipped with 2 RJ45 connectors, one connector serves as the data and power input and the other connector is the data output. Ethernet data is untouched by the board and simply forwarded.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$247.06
USD
Quantity
Unit Price
1
$247.06
3
$242.98
4
$241.93
10
$238.59
15+
$235.30
Product Variant Information section