MCP9700DM-PCTL in Bulk by Microchip | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9700DM-PCTL

MCP9700 Temperature-to-Voltage Converter PICtail Demo Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Microchip MCP9700DM-PCTL - Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: MCP9700
Features & Applications

WHAT IS THE MCP9700 TEMPERATURE-TO-VOLTAGE CONVERTER PICtail™ DEMO BOARD?

The MCP9700 Temperature-to-Voltage Converter PICtail™ Demo Board demonstrates how to interface the MCP9700 to a PICmicro® microcontroller using the PICkit™ 1 Flash Starter Kit as a platform.

A PIC16F676 14-pin, Flash-based, 8-bit CMOS microcontroller device is included with the demo board that can be used with the PICkit 1 Flash Starter Kit, along with firmware that provides the interface to the MCP9700 Temperature-to-Voltage Converter PICtail™ Demo Board and the voltage-to-temperature conversion routines.

The MCP9700 Temperature-to-Voltage Converter PICtail™ Demo Board can also be used as a “stand-alone” module to quickly add thermal sensing capability to any existing application. This basic sensor functionality is implemented on a small Printed Circuit Board (PCB) and an interface via a standard 100 mil header.

This MCP9700 Temperature-to-Voltage Converter PICtail™ Demo Board Kit includes:

• The MCP9700 Temperature-to-Voltage Converter PICtail™ Demo Board
• MCP9700 Temperature-to-Voltage Converter PICtail™ Demo Board User’s Guide
• AN981, “Interfacing a MCP9700 Analog Output Temperature Sensor to a PICmicro® Microcontroller” (DS00981)
• PIC16F676 14-pin, Flash-based, 8-bit CMOS Microcontroller
• PIC16F676 Firmware (00059R1.HEX)

Read More...
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.91
USD
Quantity
Unit Price
1
$19.91
5
$19.63
20
$19.40
50
$19.25
125+
$18.96
Product Variant Information section