Manufacturer Part #
MCP73833EV
Evaluation Board fir the MCP73833 Li-Ion Battery Charger
Product Specification Section
Microchip MCP73833EV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP73833EV - Technical Attributes
Attributes Table
Application Type: | Battery Management |
Core Supported: | MCP73833 |
Features & Applications
MCP73833 Evaluation Board is an evaluation and demonstration tool for Microchip’s MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers.
Two independent circuits are provided (only one is populated) for charging single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each circuit design provides constant current charging followed by constant voltage charging algorithm with automatic charge termination and battery temperature monitoring. In addition, the installed MCP73833-FCI/MF provides preconditioning of deeply depleted cells and a safety timer.
Features:
- Charge Voltage: 4.20 V
- Programmable Fast Charge Current up to 1000 mA
- Preconditioning of deeply depleted cells
- Automatic Charge Termination
- Automatic Recharge
- Battery Temperature Monitor
- Safety Timer
- Thermal Regulation
- Reverse Discharge Protection
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$36.46
4
$35.93
10
$35.58
25
$35.23
40+
$34.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk